+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTH1524D15

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JTH1524D15
TME Symbol:
JTH1524D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.5A
Output current 2
0.5A
Mounting
THT
Manufacturer series
JTH
Body dimensions
50.8x25.4x10.1mm
Efficiency
86%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight32.14 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTH1524D15
0 in TME stock
Net price for quantities from 1 pcs - 43.14 USDGross price for quantities from 1 pcs - 43.14 USD
Net price for quantities from 50 pcs - 39.04 USDGross price for quantities from 50 pcs - 39.04 USD
Net price for quantities from 100 pcs - 37.57 USDGross price for quantities from 100 pcs - 37.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs