+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTH1524S3V3

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 3A; THT; JTH

Manufacturer: XP POWER

Manufacturer part number:
JTH1524S3V3
TME Symbol:
JTH1524S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
3A
Mounting
THT
Manufacturer series
JTH
Body dimensions
50.8x25.4x10.1mm
Efficiency
80%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTH1524S3V3
0 in TME stock
Net price for quantities from 1 pcs - 42.47 USDGross price for quantities from 1 pcs - 42.47 USD
Net price for quantities from 30 pcs - 38.22 USDGross price for quantities from 30 pcs - 38.22 USD
Net price for quantities from 100 pcs - 37.27 USDGross price for quantities from 100 pcs - 37.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.