+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTH1548S15

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 1A; THT; JTH

Manufacturer: XP POWER

Manufacturer part number:
JTH1548S15
TME Symbol:
JTH1548S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
15V DC
Output current
1A
Mounting
THT
Manufacturer series
JTH
Body dimensions
50.8x25.4x10.1mm
Efficiency
86%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTH1548S15
0 in TME stock
Net price for quantities from 1 pcs - 39.19 USDGross price for quantities from 1 pcs - 39.19 USD
Net price for quantities from 5 pcs - 37.92 USDGross price for quantities from 5 pcs - 37.92 USD
Net price for quantities from 10 pcs - 36.66 USDGross price for quantities from 10 pcs - 36.66 USD
Net price for quantities from 50 pcs - 35.81 USDGross price for quantities from 50 pcs - 35.81 USD
No. of pieces (Multiplicity: 1)