+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTK2024S05

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 4A; THT; JTK

Manufacturer: XP POWER

Manufacturer part number:
JTK2024S05
TME Symbol:
JTK2024S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
4A
Mounting
THT
Manufacturer series
JTK
Body dimensions
25.4x25.4x9.9mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight19.41 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTK2024S05
0 in TME stock
Net price for quantities from 1 pcs - 44.15 USDGross price for quantities from 1 pcs - 44.15 USD
Net price for quantities from 50 pcs - 40.20 USDGross price for quantities from 50 pcs - 40.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs