+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTK2024S12

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 1.67A; THT

Manufacturer: XP POWER

Manufacturer part number:
JTK2024S12
TME Symbol:
JTK2024S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
1.67A
Mounting
THT
Manufacturer series
JTK
Body dimensions
25.4x25.4x9.9mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight19.56 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTK2024S12
22 in TME stock
Net price for quantities from 1 pcs - 46.56 USDGross price for quantities from 1 pcs - 46.56 USD
Net price for quantities from 10 pcs - 44.92 USDGross price for quantities from 10 pcs - 44.92 USD
Net price for quantities from 100 pcs - 42.95 USDGross price for quantities from 100 pcs - 42.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs