+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTK2048D12

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: XP POWER

Manufacturer part number:
JTK2048D12
TME Symbol:
JTK2048D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.833A
Output current 2
833mA
Mounting
THT
Manufacturer series
JTK
Body dimensions
25.4x25.4x9.9mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x1"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTK2048D12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.62 USDGross price for quantities from 1 pcs - 47.62 USD
Net price for quantities from 5 pcs - 46.08 USDGross price for quantities from 5 pcs - 46.08 USD
Net price for quantities from 10 pcs - 44.54 USDGross price for quantities from 10 pcs - 44.54 USD
Net price for quantities from 50 pcs - 43.00 USDGross price for quantities from 50 pcs - 43.00 USD