+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTK2048D15

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: XP POWER

Manufacturer part number:
JTK2048D15
TME Symbol:
JTK2048D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.667A
Output current 2
667mA
Mounting
THT
Manufacturer series
JTK
Body dimensions
25.4x25.4x9.9mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x1"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTK2048D15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.71 USDGross price for quantities from 1 pcs - 47.71 USD
Net price for quantities from 5 pcs - 46.17 USDGross price for quantities from 5 pcs - 46.17 USD
Net price for quantities from 10 pcs - 44.63 USDGross price for quantities from 10 pcs - 44.63 USD
Net price for quantities from 50 pcs - 43.09 USDGross price for quantities from 50 pcs - 43.09 USD