+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTK3024S12

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 2.5A; THT; JTK

Manufacturer: XP POWER

Manufacturer part number:
JTK3024S12
TME Symbol:
JTK3024S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
2.5A
Mounting
THT
Manufacturer series
JTK
Body dimensions
25.4x25.4x10.9mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight18.07 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTK3024S12
0 in TME stock
Net price for quantities from 1 pcs - 58.07 USDGross price for quantities from 1 pcs - 58.07 USD
Net price for quantities from 5 pcs - 51.63 USDGross price for quantities from 5 pcs - 51.63 USD
Net price for quantities from 10 pcs - 45.81 USDGross price for quantities from 10 pcs - 45.81 USD
Net price for quantities from 50 pcs - 43.87 USDGross price for quantities from 50 pcs - 43.87 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs