+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTL3024D15

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JTL3024D15
TME Symbol:
JTL3024D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
1A
Output current 2
1A
Mounting
THT
Manufacturer series
JTL
Body dimensions
50.8x25.4x10.16mm
Efficiency
89%
Operating temperature
-40...105°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight35.74 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTL3024D15
18 in TME stock
Net price for quantities from 1 pcs - 69.94 USDGross price for quantities from 1 pcs - 69.94 USD
Net price for quantities from 10 pcs - 65.00 USDGross price for quantities from 10 pcs - 65.00 USD
Net price for quantities from 100 pcs - 60.08 USDGross price for quantities from 100 pcs - 60.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs