+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTL3024S15

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 2A; THT; JTL


Manufacturer: XP POWER

Manufacturer part number:
JTL3024S15
TME Symbol:
JTL3024S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
2A
Mounting
THT
Manufacturer series
JTL
Body dimensions
50.8x25.4x10.16mm
Efficiency
91%
Operating temperature
-40...105°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTL3024S15
0 in TME stock
Net price for quantities from 1 pcs - 75.38 USDGross price for quantities from 1 pcs - 75.38 USD
Net price for quantities from 5 pcs - 67.01 USDGross price for quantities from 5 pcs - 67.01 USD
Net price for quantities from 10 pcs - 59.47 USDGross price for quantities from 10 pcs - 59.47 USD
Net price for quantities from 50 pcs - 56.96 USDGross price for quantities from 50 pcs - 56.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.