+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTL4024S12

Converter: DC/DC; 40W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 3.35A; THT


Manufacturer: XP POWER

Manufacturer part number:
JTL4024S12
TME Symbol:
JTL4024S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
40W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
3.35A
Mounting
THT
Manufacturer series
JTL
Body dimensions
50.8x50.8x10.2mm
Efficiency
90%
Operating temperature
-40...105°C
Switching frequency
270kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight64.3 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTL4024S12
4 in TME stock
Net price for quantities from 1 pcs - 88.24 USDGross price for quantities from 1 pcs - 88.24 USD
Net price for quantities from 5 pcs - 78.43 USDGross price for quantities from 5 pcs - 78.43 USD
Net price for quantities from 10 pcs - 69.61 USDGross price for quantities from 10 pcs - 69.61 USD
Net price for quantities from 50 pcs - 66.67 USDGross price for quantities from 50 pcs - 66.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 5 pcs