+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTL6024D12

Converter: DC/DC; 60W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JTL6024D12
TME Symbol:
JTL6024D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
60W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
2.5A
Output current 2
2.5A
Mounting
THT
Manufacturer series
JTL
Body dimensions
50.8x25.4x11.5mm
Efficiency
91%
Operating temperature
-40...85°C
Switching frequency
225kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight41 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTL6024D12
0 in TME stock
Net price for quantities from 1 pcs - 109.61 USDGross price for quantities from 1 pcs - 109.61 USD
Net price for quantities from 30 pcs - 98.21 USDGross price for quantities from 30 pcs - 98.21 USD
Net price for quantities from 100 pcs - 92.07 USDGross price for quantities from 100 pcs - 92.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.