+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTL6024S05

Converter: DC/DC; 60W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 12A; THT; JTL


Manufacturer: XP POWER

Manufacturer part number:
JTL6024S05
TME Symbol:
JTL6024S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
60W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
12A
Mounting
THT
Manufacturer series
JTL
Body dimensions
50.8x25.4x11.5mm
Efficiency
92%
Operating temperature
-40...85°C
Switching frequency
225kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight41 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTL6024S05
0 in TME stock
Net price for quantities from 1 pcs - 116.40 USDGross price for quantities from 1 pcs - 116.40 USD
Net price for quantities from 5 pcs - 104.05 USDGross price for quantities from 5 pcs - 104.05 USD
Net price for quantities from 10 pcs - 92.35 USDGross price for quantities from 10 pcs - 92.35 USD
Net price for quantities from 50 pcs - 88.45 USDGross price for quantities from 50 pcs - 88.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.