+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTL6048D15

Converter: DC/DC; 60W; Uin: 18÷75VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: XP POWER

Manufacturer part number:
JTL6048D15
TME Symbol:
JTL6048D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
60W
Input voltage
18...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
2A
Output current 2
2A
Mounting
THT
Manufacturer series
JTL
Body dimensions
50.8x25.4x11.5mm
Efficiency
91%
Operating temperature
-40...85°C
Switching frequency
225kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
2"x1"
Gross weight42 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTL6048D15
0 in TME stock
Net price for quantities from 10 pcs - 106.74 USDGross price for quantities from 10 pcs - 106.74 USD
Net price for quantities from 100 pcs - 99.93 USDGross price for quantities from 100 pcs - 99.93 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.