+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTL6048S05

Converter: DC/DC; 60W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 12A; THT; JTL

Manufacturer: XP POWER

Manufacturer part number:
JTL6048S05
TME Symbol:
JTL6048S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
60W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
12A
Mounting
THT
Manufacturer series
JTL
Body dimensions
50.8x25.4x11.5mm
Efficiency
93%
Operating temperature
-40...85°C
Switching frequency
225kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight42 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTL6048S05
0 in TME stock
Net price for quantities from 10 pcs - 98.71 USDGross price for quantities from 10 pcs - 98.71 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.