+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTM-2842-020

Bearing: slide; thrust washer; Øout: 42mm; Øint: 28mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JTM-2842-020
TME Symbol:
JTM-2842-020

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
thrust washer
Outside diameter
42mm
Internal diameter
28mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Thickness
2mm
Gross weight1.87 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JTM-2842-020
0 in TME stock
Net price for quantities from 1 pcs - 6.02 USDGross price for quantities from 1 pcs - 6.02 USD
Net price for quantities from 10 pcs - 4.82 USDGross price for quantities from 10 pcs - 4.82 USD
Net price for quantities from 25 pcs - 4.52 USDGross price for quantities from 25 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.