+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTM-6290-020

Bearing: slide; thrust washer; Øout: 90mm; Øint: 62mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JTM-6290-020
TME Symbol:
JTM-6290-020

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
thrust washer
Outside diameter
90mm
Internal diameter
62mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Thickness
2mm
Gross weight4.32 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JTM-6290-020
0 in TME stock
Net price for quantities from 1 pcs - 11.78 USDGross price for quantities from 1 pcs - 11.78 USD
Net price for quantities from 10 pcs - 9.43 USDGross price for quantities from 10 pcs - 9.43 USD
Net price for quantities from 25 pcs - 8.84 USDGross price for quantities from 25 pcs - 8.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.