+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTM2024S12

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 1.67A; THT


Manufacturer: XP POWER

Manufacturer part number:
JTM2024S12
TME Symbol:
JTM2024S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
1.67A
Mounting
THT
Manufacturer series
JTM
Body dimensions
50.8x25.4x10.1mm
Efficiency
89%
Operating temperature
-40...105°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight30.81 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTM2024S12
26 in TME stock
Net price for quantities from 1 pcs - 67.56 USDGross price for quantities from 1 pcs - 67.56 USD
Net price for quantities from 5 pcs - 60.05 USDGross price for quantities from 5 pcs - 60.05 USD
Net price for quantities from 10 pcs - 53.30 USDGross price for quantities from 10 pcs - 53.30 USD
Net price for quantities from 50 pcs - 51.04 USDGross price for quantities from 50 pcs - 51.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs