+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTM2024S3V3

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 5.5A; THT


Manufacturer: XP POWER

Manufacturer part number:
JTM2024S3V3
TME Symbol:
JTM2024S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
5.5A
Mounting
THT
Manufacturer series
JTM
Body dimensions
50.8x25.4x10.1mm
Efficiency
89%
Operating temperature
-40...105°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight32.39 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTM2024S3V3
0 in TME stock
Net price for quantities from 1 pcs - 62.30 USDGross price for quantities from 1 pcs - 62.30 USD
Net price for quantities from 10 pcs - 60.05 USDGross price for quantities from 10 pcs - 60.05 USD
Net price for quantities from 100 pcs - 53.67 USDGross price for quantities from 100 pcs - 53.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs