+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTM2048D05

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 5VDC; Uout2: -5VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JTM2048D05
TME Symbol:
JTM2048D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
2A
Output current 2
2A
Mounting
THT
Manufacturer series
JTM
Body dimensions
50.8x25.4x10.1mm
Efficiency
89%
Operating temperature
-40...105°C
Switching frequency
330kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
2"x1"
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTM2048D05
0 in TME stock
Net price for quantities from 1 pcs - 60.60 USDGross price for quantities from 1 pcs - 60.60 USD
Net price for quantities from 5 pcs - 58.64 USDGross price for quantities from 5 pcs - 58.64 USD
Net price for quantities from 10 pcs - 56.68 USDGross price for quantities from 10 pcs - 56.68 USD
No. of pieces (Multiplicity: 1)