+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

JTP-0705-560

Inductor: wire; SMD; 56uH; 0.94A; R: 0.24Ω; Features: high power


Manufacturer: JANTEK

Manufacturer part number:
JTP-0705-560
TME Symbol:
JTP-0705-560

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Case - mm
0705
Inductance
56µH
Operating current
0.94A
Resistance
0.24Ω
Inductor application
DC/DC converters
Inductor features
high power
Gross weight1.212 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
*
JTP-0705-560
0 in TME stock
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.