+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTP-1005-151

Inductor: wire; SMD; 150uH; 0.78A; R: 0.47Ω; Features: high power

Manufacturer: JANTEK

Manufacturer part number:
JTP-1005-151
TME Symbol:
JTP-1005-151

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Case - mm
1005
Inductance
0.15mH
Operating current
0.78A
Resistance
0.47Ω
Inductor application
DC/DC converters
Inductor features
high power
Gross weight2.269 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
*
JTP-1005-151
0 in TME stock
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.