+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTR1024S24

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 24VDC; Iout: 416mA; DIP16

Manufacturer: XP POWER

Manufacturer part number:
JTR1024S24
TME Symbol:
JTR1024S24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
24V DC
Output current
0.416A
Case
DIP16
Mounting
THT
Manufacturer series
JTR
Body dimensions
23.8x13.7x10.3mm
Efficiency
87%
Operating temperature
-40...85°C
Switching frequency
370kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTR1024S24
0 in TME stock
Net price for quantities from 1 pcs - 35.07 USDGross price for quantities from 1 pcs - 35.07 USD
Net price for quantities from 20 pcs - 29.98 USDGross price for quantities from 20 pcs - 29.98 USD
Net price for quantities from 100 pcs - 27.95 USDGross price for quantities from 100 pcs - 27.95 USD
No. of pieces (Multiplicity: 1)