+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTR1048S05

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 2A; DIP16; THT

Manufacturer: XP POWER

Manufacturer part number:
JTR1048S05
TME Symbol:
JTR1048S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
2A
Case
DIP16
Mounting
THT
Manufacturer series
JTR
Body dimensions
23.8x13.7x10.3mm
Efficiency
83%
Operating temperature
-40...85°C
Switching frequency
370kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight7 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTR1048S05
0 in TME stock
Net price for quantities from 1 pcs - 29.36 USDGross price for quantities from 1 pcs - 29.36 USD
Net price for quantities from 50 pcs - 26.77 USDGross price for quantities from 50 pcs - 26.77 USD
Net price for quantities from 100 pcs - 25.85 USDGross price for quantities from 100 pcs - 25.85 USD
No. of pieces (Multiplicity: 1)