+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JUMPER-BL

Connector: pin strips; jumper; female; 2.54mm; 1x2; Type: open; blue

Manufacturer: NINIGI

Manufacturer part number:
JUMPER-BL
TME Symbol:
JUMPER-BL

Specification

Manufacturer
NINIGI
Type of connector
pin strips
Connector
jumper
Kind of connector
female
Contacts pitch
2.54mm
Connector pinout layout
1x2
Connector variant
open
Colour
blue
Gross weight0.086 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers NINIGI,
*
JUMPER-BL
58410 in TME stock
Net price for quantities from 20 pcs - 0.10 USDGross price for quantities from 20 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs