+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JV-3S-KT

Relay: electromagnetic; Ucoil: 3VDC; SPST-NO; 5A; 5A/250VAC; JV

Manufacturer: FCL Components

Manufacturer part number:
JV-3S-KT
TME Symbol:
JV-3S-KT

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
3V DC
Contacts configuration
SPST-NO
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Manufacturer series
JV
Switched voltage
max. 150V DC, max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
45Ω
Coil voltage min.
2.25V DC
Operate time
8ms
Body dimensions
17.5x10x12.5mm
Release time
4ms
Coil power consumption
200mW
Contact resistance
70mΩ
Contact material
AgNi + Au
Terminal pitch
6.35mm
Operating temperature
-40...70°C
Dimensions
Schematic diagram
Gross weight4.37 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
JV-3S-KT
0 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 5 pcs - 2.20 USDGross price for quantities from 5 pcs - 2.20 USD
Net price for quantities from 20 pcs - 2.00 USDGross price for quantities from 20 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.83 USDGross price for quantities from 100 pcs - 1.83 USD
Net price for quantities from 500 pcs - 1.70 USDGross price for quantities from 500 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs