+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JVA401500S12-DF

Converter: DC/DC; 40W; Uin: 200÷1500VDC; Uout: 12VDC; Iout: 3.33A


Manufacturer: XP POWER

Manufacturer part number:
JVA401500S12-DF
TME Symbol:
JVA401500S12-DF

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
40W
Input voltage
200V DC...1.5kV DC
Output voltage
12V DC
Output current
3.33A
Mounting
for DIN rail mounting
Manufacturer series
JVA
Body dimensions
146.05x137.9x55mm
Efficiency
76%
Operating temperature
-40...70°C
Switching frequency
65kHz
Insulation voltage
4kV DC
Number of outputs
1
Gross weight610 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JVA401500S12-DF
0 in TME stock
Net price for quantities from 1 pcs - 178.91 USDGross price for quantities from 1 pcs - 178.91 USD
Net price for quantities from 6 pcs - 173.14 USDGross price for quantities from 6 pcs - 173.14 USD
Net price for quantities from 12 pcs - 167.37 USDGross price for quantities from 12 pcs - 167.37 USD
Net price for quantities from 108 pcs - 161.88 USDGross price for quantities from 108 pcs - 161.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product