+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JVA401500S15

Converter: DC/DC; 40W; Uin: 200÷1500VDC; Uout: 15VDC; Iout: 2.67A


Manufacturer: XP POWER

Manufacturer part number:
JVA401500S15
TME Symbol:
JVA401500S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
40W
Input voltage
200V DC...1.5kV DC
Output voltage
15V DC
Output current
2.67A
Mounting
THT
Manufacturer series
JVA
Body dimensions
124.9x74.9x40mm
Efficiency
78%
Operating temperature
-40...70°C
Switching frequency
65kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
1
Gross weight950 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JVA401500S15
0 in TME stock
Net price for quantities from 1 pcs - 115.17 USDGross price for quantities from 1 pcs - 115.17 USD
Net price for quantities from 5 pcs - 101.74 USDGross price for quantities from 5 pcs - 101.74 USD
Net price for quantities from 10 pcs - 90.85 USDGross price for quantities from 10 pcs - 90.85 USD
Net price for quantities from 50 pcs - 87.01 USDGross price for quantities from 50 pcs - 87.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product