+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JVR07N391K

Varistor: metal-oxide; THT; 250VAC; 320VDC; 390V; ±10%; 1.2kA; Ø: 9mm


Manufacturer: JOYIN

Manufacturer part number:
JVR07N391K
TME Symbol:
JVR07N391K

Specification

Manufacturer
JOYIN
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
250V AC, 320V DC
Varistor voltage
390V
Varistor voltage tolerance
±10%
Varistor max current 8/20µs
1.2kA
Terminal pitch
5mm
Diameter
9mm
Body dimensions
Ø9mm
Height
9mm
Energy E10/1000µs
30J
Power
0.25W
Leads dimensions
Ø0.6x24mm
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors JOYIN,
*
JVR07N391K
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 1 000 pcsReel = 1 500 pcsCardboard = 5 000 pcs