+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JVT14S331K81PU5

Varistor: zinc-oxide; THT; 210VAC; 275VDC; 330V; 6kA; Ø14mm; Ø: 14mm


Manufacturer: JOYIN

Manufacturer part number:
JVT14S331K81PU5
TME Symbol:
JVT14S331K81PU5

Specification

Manufacturer
JOYIN
Type of varistor
zinc-oxide
Mounting
THT
Max. operating voltage
210V AC, 275V DC
Varistor voltage
330V
Varistor max current 8/20µs
6kA
Terminal pitch
10mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
115J
Manufacturer series
High Surge
Tolerance
±10%
Power
0.6W
Kind of package
bag
Leads
straight
Gross weight0.428 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors JOYIN,
See other products from this series.:
*
JVT14S331K81PU5
0 in TME stock
Net price for quantities from 9000 pcs - 0.12 USDGross price for quantities from 9000 pcs - 0.12 USD
No. of pieces (Multiplicity: 9 000)
Minimum order quantity: 9 000.
Multiplicity: 9 000.