+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JVT20U511K11PU5

Varistor: zinc-oxide; THT; 320VAC; 418VDC; 510V; 13kA; Ø20mm; Ø: 20mm


Manufacturer: JOYIN

Manufacturer part number:
JVT20U511K11PU5
TME Symbol:
JVT20U511K11PU5

Specification

Manufacturer
JOYIN
Type of varistor
zinc-oxide
Mounting
THT
Max. operating voltage
320V AC, 418V DC
Varistor voltage
510V
Varistor max current 8/20µs
13kA
Terminal pitch
10mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy E10/1000µs
445J
Manufacturer series
Ultra Surge
Tolerance
±10%
Power
1W
Kind of package
bag
Leads
straight
Gross weight0.428 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors JOYIN,
See other products from this series.:
*
JVT20U511K11PU5
0 in TME stock
Net price for quantities from 3000 pcs - 0.36 USDGross price for quantities from 3000 pcs - 0.36 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.