+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JWE0648S05

Converter: DC/DC; 6W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 1.2A; DIP16

Manufacturer: XP POWER

Manufacturer part number:
JWE0648S05
TME Symbol:
JWE0648S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
1.2A
Case
DIP16
Mounting
THT
Manufacturer series
JWE
Body dimensions
23.8x13.7x8mm
Efficiency
82%
Operating temperature
-40...105°C
Switching frequency
370kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight7 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JWE0648S05
0 in TME stock
Net price for quantities from 1 pcs - 27.14 USDGross price for quantities from 1 pcs - 27.14 USD
Net price for quantities from 50 pcs - 24.43 USDGross price for quantities from 50 pcs - 24.43 USD
Net price for quantities from 100 pcs - 24.23 USDGross price for quantities from 100 pcs - 24.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.