+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JWE0824S15

Converter: DC/DC; 8W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 535mA; DIP16

Manufacturer: XP POWER

Manufacturer part number:
JWE0824S15
TME Symbol:
JWE0824S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
8W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
535mA
Case
DIP16
Mounting
THT
Manufacturer series
JWE
Body dimensions
23.8x13.7x8mm
Efficiency
85%
Operating temperature
-40...105°C
Switching frequency
370kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight6.1 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JWE0824S15
0 in TME stock
Net price for quantities from 1 pcs - 35.03 USDGross price for quantities from 1 pcs - 35.03 USD
Net price for quantities from 5 pcs - 31.14 USDGross price for quantities from 5 pcs - 31.14 USD
Net price for quantities from 10 pcs - 27.64 USDGross price for quantities from 10 pcs - 27.64 USD
Net price for quantities from 50 pcs - 26.48 USDGross price for quantities from 50 pcs - 26.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.