+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JWK1024S3V3

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 2.2A; THT


Manufacturer: XP POWER

Manufacturer part number:
JWK1024S3V3
TME Symbol:
JWK1024S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
2.2A
Mounting
THT
Manufacturer series
JWK
Body dimensions
25.4x25.4x10.16mm
Efficiency
86%
Operating temperature
-40...100°C
Switching frequency
450kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight15 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JWK1024S3V3
0 in TME stock
Net price for quantities from 1 pcs - 44.59 USDGross price for quantities from 1 pcs - 44.59 USD
Net price for quantities from 5 pcs - 42.26 USDGross price for quantities from 5 pcs - 42.26 USD
Net price for quantities from 10 pcs - 39.90 USDGross price for quantities from 10 pcs - 39.90 USD
Net price for quantities from 50 pcs - 37.56 USDGross price for quantities from 50 pcs - 37.56 USD
Net price for quantities from 100 pcs - 32.87 USDGross price for quantities from 100 pcs - 32.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.