+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JWK2524S05

Converter: DC/DC; 25W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 5A; THT; JWK


Manufacturer: XP POWER

Manufacturer part number:
JWK2524S05
TME Symbol:
JWK2524S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
25W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
5A
Mounting
THT
Manufacturer series
JWK
Body dimensions
25.4x25.4x10.16mm
Efficiency
89%
Operating temperature
-40...105°C
Switching frequency
285kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight17 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JWK2524S05
0 in TME stock
Net price for quantities from 1 pcs - 58.29 USDGross price for quantities from 1 pcs - 58.29 USD
Net price for quantities from 5 pcs - 56.35 USDGross price for quantities from 5 pcs - 56.35 USD
Net price for quantities from 10 pcs - 54.41 USDGross price for quantities from 10 pcs - 54.41 USD
Net price for quantities from 50 pcs - 53.18 USDGross price for quantities from 50 pcs - 53.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.