+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JWL4024S12

Converter: DC/DC; 40W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 3.33A; THT

Manufacturer: XP POWER

Manufacturer part number:
JWL4024S12
TME Symbol:
JWL4024S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
40W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
3.33A
Mounting
THT
Manufacturer series
JWL
Body dimensions
50.8x25.4x10.2mm
Efficiency
89%
Operating temperature
-40...105°C
Switching frequency
285kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JWL4024S12
0 in TME stock
Net price for quantities from 1 pcs - 89.92 USDGross price for quantities from 1 pcs - 89.92 USD
Net price for quantities from 50 pcs - 79.13 USDGross price for quantities from 50 pcs - 79.13 USD
Net price for quantities from 100 pcs - 75.53 USDGross price for quantities from 100 pcs - 75.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.