+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JWL4024S24

Converter: DC/DC; 40W; Uin: 9÷36VDC; Uout: 24VDC; Iout: 8A; THT; JWL

Manufacturer: XP POWER

Manufacturer part number:
JWL4024S24
TME Symbol:
JWL4024S24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
40W
Input voltage
9...36V DC
Output voltage
24V DC
Output current
8A
Mounting
THT
Manufacturer series
JWL
Body dimensions
50.8x25.4x11mm
Efficiency
91%
Operating temperature
-40...105°C
Switching frequency
285kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JWL4024S24
0 in TME stock
Net price for quantities from 1 pcs - 89.44 USDGross price for quantities from 1 pcs - 89.44 USD
Net price for quantities from 50 pcs - 79.22 USDGross price for quantities from 50 pcs - 79.22 USD
Net price for quantities from 100 pcs - 75.62 USDGross price for quantities from 100 pcs - 75.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.