+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JWL4048D15

Converter: DC/DC; 40W; Uin: 18÷75VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: XP POWER

Manufacturer part number:
JWL4048D15
TME Symbol:
JWL4048D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
40W
Input voltage
18...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
1.33A
Output current 2
1.33A
Mounting
THT
Manufacturer series
JWL
Body dimensions
50.8x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...105°C
Switching frequency
285kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
2"x1"
Gross weight35 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JWL4048D15
0 in TME stock
Net price for quantities from 10 pcs - 98.56 USDGross price for quantities from 10 pcs - 98.56 USD
Net price for quantities from 100 pcs - 81.95 USDGross price for quantities from 100 pcs - 81.95 USD
No. of pieces (Multiplicity: 10)