+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JWL5024S24

Converter: DC/DC; 50W; Uin: 9÷36VDC; Uout: 24VDC; Iout: 2.08A; THT


Manufacturer: XP POWER

Manufacturer part number:
JWL5024S24
TME Symbol:
JWL5024S24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
50W
Input voltage
9...36V DC
Output voltage
24V DC
Output current
2.08A
Mounting
THT
Manufacturer series
JWL
Body dimensions
50.8x25.4x11mm
Efficiency
91%
Operating temperature
-40...105°C
Switching frequency
285kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight34 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JWL5024S24
0 in TME stock
Net price for quantities from 1 pcs - 115.29 USDGross price for quantities from 1 pcs - 115.29 USD
Net price for quantities from 5 pcs - 101.85 USDGross price for quantities from 5 pcs - 101.85 USD
Net price for quantities from 10 pcs - 90.96 USDGross price for quantities from 10 pcs - 90.96 USD
Net price for quantities from 50 pcs - 87.11 USDGross price for quantities from 50 pcs - 87.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.