+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JX-25

Lever with roller; 16.5mm; SX


Manufacturer: HONEYWELL

Manufacturer part number:
JX-25
TME Symbol:
JX-25

Specification

Manufacturer
HONEYWELL
Type of switch accessories
lever with roller
Lever length
16.5mm
Application - series/manufacturer
SX
Gross weight5.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
*
JX-25
10 in TME stock
Net price for quantities from 1 pcs - 27.46 USDGross price for quantities from 1 pcs - 27.46 USD
Net price for quantities from 10 pcs - 25.75 USDGross price for quantities from 10 pcs - 25.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.