+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JX-44

Lever; 18.7mm; SX


Manufacturer: HONEYWELL

Manufacturer part number:
JX-44
TME Symbol:
JX-44

Specification

Manufacturer
HONEYWELL
Type of switch accessories
lever
Lever length
18.7mm
Application - series/manufacturer
SX
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
*
JX-44
0 in TME stock
Net price for quantities from 200 pcs - 5.59 USDGross price for quantities from 200 pcs - 5.59 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.