+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JYAA2221KCB065000B

Capacitor: ceramic; Y2; 220pF; 300VAC; Y5P; ±10%; 7.5mm


Manufacturer: Jb Capacitors

Manufacturer part number:
JYAA2221KCB065000B
TME Symbol:
JYAA2221KCB065000B

Specification

Manufacturer
Jb Capacitors
Type of capacitor
ceramic
Kind of capacitor
Y2
Capacitance
220pF
Operating voltage
300V AC
Dielectric
Y5P
Tolerance
±10%
Terminal pitch
7.5mm
Gross weight0.362 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors Jb Capacitors,
*
JYAA2221KCB065000B
4590 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs