+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JYC3H222MDF085000B

Capacitor: ceramic; 2.2nF; 5kVDC; Y5V; -20÷80%; 10mm

Manufacturer: Jb Capacitors

Manufacturer part number:
JYC3H222MDF085000B
TME Symbol:
JYC3H222MDF085000B

Specification

Manufacturer
Jb Capacitors
Type of capacitor
ceramic
Capacitance
2.2nF
Operating voltage
5kV DC
Dielectric
Y5V
Tolerance
-20...80%
Terminal pitch
10mm
Gross weight0.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors Jb Capacitors,
*
JYC3H222MDF085000B
3325 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs