+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JZ600YCY3X0.5

Wire; JZ; JZ-600-Y-CY; 3G0.5mm2; shielded,tinned copper braid

Manufacturer: HELU

Manufacturer part number: -
TME Symbol:
JZ600YCY3X0.5

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
JZ
Manufacturer series
JZ-600-Y-CY
Cable structure
3G0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
0.5mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
8.8mm
CPR standard
Eca
Earth core
yellow-green
Gross weight126.8 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU
*
JZ600YCY3X0.5
Product withdrawn from the offer
Use the specification table below to search for similar products