+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11521

Wire; JZ; JZ-600-Y-CY; 7G1mm2; shielded,tinned copper braid; PVC

Manufacturer: HELU

Manufacturer part number:
11521
TME Symbol:
JZ600YCY7G1

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
JZ
Manufacturer series
JZ-600-Y-CY
Cable structure
7G1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
7
Core section
1mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Cable external diameter
12.3mm
CPR standard
Eca
Earth core
yellow-green
Gross weight262.16 g
Certificates
EAN code4060892020131

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
11521
0 in TME stock
Net price for quantities from 1 m - 6.20 USDGross price for quantities from 1 m - 6.20 USD
Net price for quantities from 25 m - 5.53 USDGross price for quantities from 25 m - 5.53 USD
Net price for quantities from 50 m - 4.97 USDGross price for quantities from 50 m - 4.97 USD
Net price for quantities from 100 m - 4.35 USDGross price for quantities from 100 m - 4.35 USD
Amount (Multiplicity: 1)