+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JZSP-CHM000-05-ME

Cable: servo drive; 5m; Standard: Omron; Junma; with brake; power


Manufacturer: OMRON

Manufacturer part number:
JZSP-CHM000-05-ME
TME Symbol:
JZSP-CHM000-05-ME

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
5m
Standard
Omron
Manufacturer series
Junma
Version
with brake
Application
flexible connections
Kind of cable
power
Gross weight424 g
Certificates
EAN code4547648856027
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
JZSP-CHM000-05-ME
0 in TME stock
Net price for quantities from 1 pcs - 221.32 USDGross price for quantities from 1 pcs - 221.32 USD
Net price for quantities from 5 pcs - 205.51 USDGross price for quantities from 5 pcs - 205.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.