+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JZSP-CHM030-01-5ME

Cable: servo drive; 1.5m; Standard: Omron; Junma; with brake; power


Manufacturer: OMRON

Manufacturer part number:
JZSP-CHM030-01-5ME
TME Symbol:
JZSP-CHM030-01-5ME

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
1.5m
Standard
Omron
Manufacturer series
Junma
Version
with brake
Application
flexible connections
Kind of cable
power
Gross weight209 g
Certificates
EAN code4547648856065
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
JZSP-CHM030-01-5ME
0 in TME stock
Net price for quantities from 1 pcs - 214.89 USDGross price for quantities from 1 pcs - 214.89 USD
Net price for quantities from 5 pcs - 199.54 USDGross price for quantities from 5 pcs - 199.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.