+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JZSP-CHP800-05-ME

Cable: servo drive; 5m; Standard: Omron; Junma; with brake; signal


Manufacturer: OMRON

Manufacturer part number:
JZSP-CHP800-05-ME
TME Symbol:
JZSP-CHP800-05-ME

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
5m
Standard
Omron
Manufacturer series
Junma
Version
with brake
Application
flexible connections
Kind of cable
signal
Gross weight573.4 g
Certificates
EAN code4547648856140
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
JZSP-CHP800-05-ME
0 in TME stock
Net price for quantities from 1 pcs - 327.01 USDGross price for quantities from 1 pcs - 327.01 USD
Net price for quantities from 5 pcs - 305.99 USDGross price for quantities from 5 pcs - 305.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.