+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KIPP
Manufacturer | KIPP | |
Type of mounting element | crank | |
Body material | thermoplastic | |
Panel cutout diameter | 14mm | |
Width | 36mm | |
Holder length | 83.5mm | |
Arm length | 161mm | |
Body colour | black | |
Version | locating hole with slot |