+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

K0725.0100X10 -AS

Knob; H: 42mm; polyamide; Ømount.hole: 10mm; Øout: 100mm; steel

Manufacturer: KIPP

Manufacturer part number:
K0725.0100X10 -AS
TME Symbol:
K0725.0100X10

Specification

Manufacturer
KIPP
Type of mounting element
knob
Height
42mm
Body material
polyamide
Panel cutout diameter
10mm
Outside diameter
100mm
Body colour
black
Boss material
steel
Resistance to
most of oils
Gross weight146 g
Certificates
See other products in this category: Knobs KIPP
*
K0725.0100X10 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products